- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HT-SCE-1K-3/8-2.0-9-CS7740
HT-SCE-1K-3/8-2.0-9-CS7740
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Fluoropolymer White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Fluoropolymer White
Search Keywords: HTSCE1K38209CS7740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-1K-3/8-2.0-9-CS7740
-
Alias/AKA:CL8045-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Fluoropolymer
-
Marker Color:White
-
Maximum Cable Diameter:8.1 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$15.83
500
$8.38
750
$5.90
1,000 +
$5.78
Click for Quote
Log in
to unlock special pricing