- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HT-SCE-1K-3/32-2.0-9
HT-SCE-1K-3/32-2.0-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Fluoropolymer White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Fluoropolymer White
Product Highlights:
- HT-SCE Series
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
- Expanded ID, Min. = 2.36 mm
Search Keywords: HTSCE1K332209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-1K-3/32-2.0-9
-
Alias/AKA:2902090001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Fluoropolymer
-
Marker Color:White
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$4.84
50
$3.38
100
$3.16
250
$3.06
500
$2.94
750
$2.91
1,000 +
$2.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT