- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HT-SCE-1K-3/16-2.0-9
HT-SCE-1K-3/16-2.0-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Fluoropolymer White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Fluoropolymer White
Product Highlights:
- HT-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords: HTSCE1K316209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-1K-3/16-2.0-9
-
Alias/AKA:397277-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Fluoropolymer
-
Marker Color:White
-
Maximum Cable Diameter:4.06 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$8.36
50
$5.38
100
$4.90
250
$4.54
500
$4.42
750
$4.40
1,000 +
$4.24
Click for Quote
Log in
to unlock special pricing