- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HT-SCE-1K-3/16-2.0-4
HT-SCE-1K-3/16-2.0-4
TE Connectivity / Raychem Brand
Cable Markers Printable
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Printable
Search Keywords: HTSCE1K316204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-1K-3/16-2.0-4
-
Alias/AKA:CA1544-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing6705
-
Body Material:Cross Linked Fluoropolymer6692
-
Shrink Wall Type:Thin6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Dielectric Strength:N/A
-
Color:Black6693,White6693
-
Operating Temperature:-55 to 225 °C
-
Inside Diameter After Shrinking:2.38 mm
-
Inside Diameter Before Shrinking:4.76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
20
$9.98
250
$9.95
500
$9.92
750
$9.89
1,500
$5.22
2,250
$3.59
3,000 +
$3.52
Click for Quote
Log in
to unlock special pricing