- Home ›
- All Products›
- HT-SCE-1K-1/8-2.0-S1-9
HT-SCE-1K-1/8-2.0-S1-9
TE Connectivity / Raychem Brand
The HT-SCE-1K-1/8-2.0-S1-9 is a flame-retardant, fluoropolymer heat-shrinkable sleeve used for computer-printable identificati ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The HT-SCE-1K-1/8-2.0-S1-9 is a flame-retardant, fluoropolymer heat-shrinkable sleeve used for computer-printable identification of wires and cables.
Product Highlights:
- HT-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords: HTSCE1K1820S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-1K-1/8-2.0-S1-9
-
Alias/AKA:2012570001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-67 – 437 °F
-
Packaging Quantity:1000
-
Recommended Printer:See Printer Ribbon Matrix
-
Sleeve Color:White
-
Shrink Ratio:2:1
-
Grade:High Temperature
-
Wall Thickness (Nominal) (Full Recovery):.015 in
-
Fluid Resistance:24 hour fluid immersion at 23 °C (73 °F)
-
Product Type:Marker Sleeve
-
Material:Radiation Crosslinked Fluoropolymer
-
Format:Ladder
-
Sleeve Length (Nominal):50.8 mm
-
Expanded Inside Diameter (Min):.125 in
-
Number of Prescores:1
-
Recovered Inside Diameter (Max):1.57 mm
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Compatible Cable Diameter:.069 – .105 in
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$6.37
50
$4.45
100
$4.16
250
$4.03
500
$3.87
750
$3.83
1,000 +
$3.79
Click for Quote
Log in
to unlock special pricing