- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HT-SCE-1/2-2.0-0
HT-SCE-1/2-2.0-0
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Fluoropolymer Black
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Fluoropolymer Black
Search Keywords: HTSCE12200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-1/2-2.0-0
-
Alias/AKA:9337110001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Fluoropolymer
-
Marker Color:Black
-
Maximum Cable Diameter:11.4 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
921
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$8.99
100
$8.82
250
$8.70
500
$8.13
1,000
$7.66
1,500
$7.64
2,000 +
$7.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT