- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HT-SCE-1-1/2-2.0-0
HT-SCE-1-1/2-2.0-0
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Fluoropolymer Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Fluoropolymer Black
Search Keywords: HTSCE112200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-1-1/2-2.0-0
-
Alias/AKA:5299850001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Fluoropolymer
-
Marker Color:Black
-
Maximum Cable Diameter:34 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
62 Weeks
can ship
7/21/27
Price (USD)
Qty
Unit Price
500
$30.91
1,000
$15.78
1,500
$10.74
2,000 +
$10.53
Click for Quote
Log in
to unlock special pricing