- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HTCM-SCE-TP-2.5K-1/2-6H-9
HTCM-SCE-TP-2.5K-1/2-6H-9
TE Connectivity / Raychem Brand
Cable Markers Printable Tie Cross Linked Fluoropolymer White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Tie Cross Linked Fluoropolymer White
Search Keywords: HTCMSCETP25K126H9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HTCM-SCE-TP-2.5K-1/2-6H-9
-
Alias/AKA:F28393-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Material:Cross Linked Fluoropolymer
-
Marker Color:White
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
28 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
625
$9.32
1,250
$4.92
1,875
$3.38
2,500 +
$3.32
Click for Quote
Log in
to unlock special pricing