Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

HTCM-SCE-1/4-4H-4

Wire Marker - Cable Tie - 0.41" W x 2.02" L (10.4mm x 51.4mm) - Without Legend - Fluoropolymer, Irradiated - Yellow.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire Marker - Cable Tie - 0.41" W x 2.02" L (10.4mm x 51.4mm) - Without Legend - Fluoropolymer, Irradiated - Yellow.
Product Highlights:
  • HTCM-SCE Series
  • Marker Tag
  • Military Grade
  • Radiation Cross-Linked Fluoropolymer Material
  • Operating Temperature = -55 - 225 °C
Search Keywords: HTCMSCE144H4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    HTCM-SCE-1/4-4H-4
  • Alias/AKA:
    2296750001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • Material:
    Radiation Crosslinked Fluoropolymer
  • Marker Color:
    Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HTCM-SCE-1/4-4H-4 RoHS compliant?
Yes, HTCM-SCE-1/4-4H-4 is RoHS compliant.
What is the lead time for HTCM-SCE-1/4-4H-4?
The standard lead time for HTCM-SCE-1/4-4H-4 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 951
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
21 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.39
50
$5.94
100
$5.40
250
$5.09
500
$4.54
750
$4.52
1,000 +
$4.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!