- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HTCM-SCE-1/2-6H-9-CS8988
HTCM-SCE-1/2-6H-9-CS8988
TE Connectivity / Raychem Brand
Cable Markers Printable Tie White Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Tie White Pack
Search Keywords: HTCMSCE126H9CS8988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HTCM-SCE-1/2-6H-9-CS8988
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:12.5 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$5.72
50
$4.64
100
$4.44
250
$4.31
500
$4.07
1,000
$3.96
2,500
$3.86
5,000 +
$2.84
Click for Quote
Log in
to unlock special pricing