- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HTCM-SCE-1/2-4H-4
TE Connectivity / Raychem Brand
HTCM-SCE-1/2-4H-4
The HTCM-SCE-1/2-4H-4 is a flat, rigid, non-adhesive tie-on cable marker tag designed for high-temperature and low-outgassing ...
View Datasheet Ask the Datasheet Accessories Notify Me
- HTCM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HTCM-SCE-1/2-4H-4
-
Alias/AKA:9305490001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Fluoropolymer
-
Marker Color:Yellow
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable