- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HTAT-4/1-0-SP
HTAT-4/1-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HTAT
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords: HTAT410SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HTAT-4/1-0-SP
-
Alias/AKA:NB08004001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:1 mm
-
Inside Diameter Before Shrinking:4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
450
can ship 9/16/26
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
47 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
150
$5.58
225
$4.42
300 +
$4.33
Click for Quote
Log in
to unlock special pricing