- Home ›
- All Products›
- HTAT-24/6-0-45MM
HTAT-24/6-0-45MM
TE Connectivity / Raychem Brand
HTAT-24/6-0-45MM
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
HTAT-24/6-0-45MM
Search Keywords: HTAT246045MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HTAT-24/6-0-45MM
-
Alias/AKA:NB07656001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
California Prop 65
-
Applicable Region:Global
-
Material:Irradiated Modified Polyolefin
-
Fluid Type:Water
-
Packaging Method:Piece
-
Flammability:Flame-Retardant
-
Recovered Wall Thickness (Tolerance):.022 in
-
Expanded Inside Diameter (Min):.945 in
-
Operating Temperature Range:-55 – 125 °C
-
Recovery Temperature:110 °C
-
Cut Length:1.772 in
-
Voltage (Max):.6 kV
-
Flexibility:Semi-Flexible
-
Product Family:HTAT
-
Resistant To:Strain
-
Product Source:Czech Republic
-
Fluid Resistance:Moisture/Spray Protection
-
Recovered Wall Thickness (Nominal):.089 in
-
Color:Black
-
Recovered Inside Diameter (Max):6 mm
-
Shrink Ratio:4:1
-
Shrink Temperature (Min):80 °C
-
Low Outgassing:No
-
Wall Type:Dual
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.