- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HS127WE1NF050B
HS127WE1NF050B
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Polyolefin White
Search Keywords: HS127WE1NF050B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HS127WE1NF050B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
138
$3.22
275
$2.43
413
$2.27
550 +
$2.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT