- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HS064WE2DS050X
HS064WE2DS050X
TE Connectivity / Raychem Brand
Heat Shrink/Cable Markers- Inside diameter 6.35 mm - Color white- Sleeve length 50 mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Heat Shrink/Cable Markers- Inside diameter 6.35 mm - Color white- Sleeve length 50 mm
Search Keywords: HS064WE2DS050X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HS064WE2DS050X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:5.46 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,155
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$1.2200
100
$0.9761
250
$0.8619
550
$0.7956
1,100
$0.7793
1,650
$0.7630
2,200 +
$0.7589
Click for Quote
Log in
to unlock special pricing