- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HS064WE1TS038S
HS064WE1TS038S
TE Connectivity / Raychem Brand
Cable Markers Printable
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable
Search Keywords: HS064WE1TS038S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HS064WE1TS038S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
500 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.989
1,000
$0.946
2,500
$0.907
5,000
$0.883
7,500
$0.790
10,000
$0.778
15,000
$0.738
25,000 +
$0.719
Click for Quote
Log in
to unlock special pricing