- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HS048WE1NF050B
HS048WE1NF050B
TE Connectivity / Raychem Brand
Heat Shrink/Cable Markers- Inside diameter 4.80 mm - Color white- Sleeve length 50 mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink/Cable Markers- Inside diameter 4.80 mm - Color white- Sleeve length 50 mm
Search Keywords: HS048WE1NF050B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HS048WE1NF050B
-
Alias/AKA:EC7837-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
544
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
275
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.02
50
$1.60
100
$1.40
275
$1.31
550
$1.27
825
$1.25
1,100 +
$1.20
Click for Quote
Log in
to unlock special pricing