- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HS048WE1DS038B
HS048WE1DS038B
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Search Keywords: HS048WE1DS038B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HS048WE1DS038B
-
Alias/AKA:EC7828-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:4.06 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
550
$1.480
1,100
$0.911
1,650
$0.721
2,200 +
$0.707
Click for Quote
Log in
to unlock special pricing