Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

HS032WE1NF038B

Heat Shrink/Cable Markers- Inside diameter 3.20 mm - Color white- Sleeve length 38 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Heat Shrink/Cable Markers- Inside diameter 3.20 mm - Color white- Sleeve length 38 mm
Search Keywords: HS032WE1NF038B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: HS032WE1NF038B
Alias/AKA: EC7724-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1100
Type: Marker
Material: Polyolefin
Marker Color: White
Marker Type: Pre-Marked Card
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HS032WE1NF038B RoHS compliant?
Yes, HS032WE1NF038B is RoHS compliant.
What is the lead time for HS032WE1NF038B?
The standard lead time for HS032WE1NF038B is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,111
Ships today, if you order in
Minimum Order Quantity:
25
23 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.083
250
$0.880
500
$0.840
1,100
$0.804
3,300
$0.771
5,500
$0.751
7,700
$0.671
11,000 +
$0.662
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!