- Home ›
- All Products›
- HRSR-200FR-10/226
HRSR-200FR-10/226
TE Connectivity / Raychem Brand
Heat Shrinkable Tubing and Caps
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Tubing and Caps
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HRSR
- Product Source = U.K., U.S.
- Semirigid
- Heavy Wall Style
Search Keywords: HRSR200FR10226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HRSR-200FR-10/226
-
Alias/AKA:CB5151-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Wall Type:Single
-
Recovery Temperature:121 °C
-
Recovered Inside Diameter (Max):.38 in
-
Applicable Region:Global
-
Shrink Ratio:5.6:1
-
Recovered Wall Thickness (Tolerance):.105 in
-
Flammability:Flame-Retardant
-
Shrink Temperature (Min):90 °C
-
Expanded Inside Diameter (Min):50.8 mm
-
Color:Black
-
Packaging Method:Piece
-
Operating Temperature Range:-55 – 90 °C
-
Low Outgassing:No
-
Product Source:US
-
Resistant To:Abrasion
-
Material:Irradiated Modified Polyolefin
-
Flexibility:Semi-Rigid
-
Fluid Resistance:None
-
Size Range:.412 – 2 in, 10.47 – 50.8 mm
-
Recovered Wall Thickness (Nominal):.105 in, 2.67 mm
-
Product Family:HRSR
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,600
$100.21
7,200
$51.18
10,800
$34.84
14,400 +
$34.14
Click for Quote
Log in
to unlock special pricing