- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HRSR-125FR-10
HRSR-125FR-10
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Heavy Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Heavy Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HRSR
- Product Source = U.K., U.S.
- Semirigid
- Heavy Wall Style
Search Keywords: HRSR125FR10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HRSR-125FR-10
-
Alias/AKA:CB5143-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:5.6:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:6.1 mm
-
Inside Diameter Before Shrinking:31.75 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,600
$70.56
7,200
$36.04
10,800
$24.53
14,400 +
$24.04
Click for Quote
Log in
to unlock special pricing