- Home ›
- All Products›
- HRNF-125-3/226
HRNF-125-3/226
TE Connectivity / Raychem Brand
HRNF-125-3/226
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
HRNF-125-3/226
Search Keywords: HRNF1253226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HRNF-125-3/226
-
Alias/AKA:CF4258-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Low Outgassing:No
-
Flexibility:Semi-Rigid
-
Expanded Inside Diameter (Min):1.25 in
-
Wall Type:Single
-
Fluid Resistance:None
-
Applicable Region:Global
-
Shrink Ratio:5.6:1
-
Flammability:Non-Flame-Retardant
-
Shrink Temperature (Min):90 °C
-
Product Source:US
-
Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):6.1 mm
-
Color:Black
-
Recovery Temperature:121 °C
-
Recovered Wall Thickness (Tolerance):.059 in
-
Resistant To:Abrasion
-
Packaging Method:Piece
-
Operating Temperature Range:-55 – 90 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,538
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.04
40
$8.87
75
$8.70
150
$8.54
200
$8.36
250
$7.48
500 +
$7.09
Click for Quote
Log in
to unlock special pricing