- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HRHT-3/4
TE Connectivity / Raychem Brand
HRHT-3/4
Heat Shrink Tubing - 6:1 Shrin Ratio - 2.000" (50.80mm) / 0.360" (9.14mm) Diameter - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HRHT-3/4
-
Alias/AKA:611112-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:6:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C