- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HRHT-3/3
HRHT-3/3
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black
Search Keywords: HRHT33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HRHT-3/3
-
Alias/AKA:898206-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:6:1
-
Dielectric Strength:78.74 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Can Ship immediately
Minimum Order Quantity:
5
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
5
$14.79
10
$14.57
25
$14.28
50
$14.06
100
$13.84
250
$12.57
500 +
$11.59
Click for Quote
Log in
to unlock special pricing