- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HRHT-2/3
HRHT-2/3
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible 1.500"- 6 to 1 Black - length 3"
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible 1.500"- 6 to 1 Black - length 3"
Search Keywords: HRHT23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HRHT-2/3
-
Alias/AKA:134710-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:6:1
-
Dielectric Strength:7.8 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
5
60 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
5
$20.23
10
$18.61
25
$13.33
50
$13.05
100
$12.99
250
$12.92
500 +
$12.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments