Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

HRHT-1/3

Heat Shrink Tubing - Flexible - 0.750" - 6 to 1 -Black - 0.250'

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing - Flexible - 0.750" - 6 to 1 -Black - 0.250'
Search Keywords: HRHT13
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: HRHT-1/3
Alias/AKA: 631938-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Body Material: Polyolefin
Styles: Straight
Shrink Ratio: 6:1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HRHT-1/3 RoHS compliant?
Yes, HRHT-1/3 is RoHS compliant.
What is the lead time for HRHT-1/3?
The standard lead time for HRHT-1/3 is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 506
Can Ship immediately
Minimum Order Quantity:
5
60 Weeks can ship 1/4/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$26.71
10
$23.61
25
$22.18
50
$21.59
100
$20.75
250
$20.59
500 +
$20.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!