- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HRHF-060FR-10
HRHF-060FR-10
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HRHF
- Product Source = U.K., U.S.
- Highly Flexible
- Heavy Wall Style
Search Keywords: HRHF060FR10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HRHF-060FR-10
-
Alias/AKA:CF5576-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
California Prop 65
-
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:5.6:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:3.81 mm
-
Inside Diameter Before Shrinking:15.24 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$17.44
10
$16.44
25
$16.19
60
$15.84
120
$15.53
300
$13.16
540 +
$12.97
Click for Quote
Log in
to unlock special pricing