- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- HPK02WE1050
HPK02WE1050
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polypropylene White 50.8x5.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Polypropylene White 50.8x5.1mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 5.10 mm
- Label Width = 50.80 mm
- Polypropylene Material
- HPK Series
Search Keywords: HPK02WE1050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HPK02WE1050
-
Alias/AKA:483818-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 6/24/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$1.907
250
$1.256
500
$1.103
1,250
$0.997
2,500
$0.993
3,750
$0.988
5,000 +
$0.964
Click for Quote
Log in
to unlock special pricing