- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- HM-762127-1-8A
TE Connectivity / Raychem Brand
HM-762127-1-8A
Labels Thermal Transfer Printable Label Polyester Matte Silver 76.2x127mm
View Datasheet Ask the Datasheet Accessories Notify Me
- Printer Type = Thermal Transfer
- Label Height = 127.00 mm
- Label Width = 76.20 mm
- Metalized Polyester Material
- HM Series
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HM-762127-1-8A
-
Alias/AKA:A83643-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Color:Silver