- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- HM-699254-5-8A
HM-699254-5-8A
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyester Matte Silver 69.9x25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Polyester Matte Silver 69.9x25.4mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 25.40 mm
- Label Width = 69.90 mm
- Metalized Polyester Material
- HM Series
Search Keywords: HM69925458A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HM-699254-5-8A
-
Alias/AKA:E24103-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Color:Silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7,500
$0.3605
15,000
$0.1909
22,500
$0.1343
30,000 +
$0.1316
Click for Quote
Log in
to unlock special pricing