Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

HM-508254-5-8A

Labels Thermal Transfer Printable Label Polyester Matte Silver 50.8x25.4mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Labels Thermal Transfer Printable Label Polyester Matte Silver 50.8x25.4mm
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 25.40 mm
  • Label Width = 50.80 mm
  • Metalized Polyester Material
  • HM Series
Search Keywords: HM50825458A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: HM-508254-5-8A
Alias/AKA: C21303-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919102055
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Color: Silver
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HM-508254-5-8A RoHS compliant?
Yes, HM-508254-5-8A is RoHS compliant.
What is the lead time for HM-508254-5-8A?
The standard lead time for HM-508254-5-8A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
15 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
12,500
$0.4028
25,000
$0.2126
37,500
$0.1462
50,000 +
$0.1433
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!