- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- HM-101762-1.8-8A
HM-101762-1.8-8A
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyester Matte Silver 101.6x76.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Polyester Matte Silver 101.6x76.2mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 76.20 mm
- Label Width = 101.60 mm
- Metalized Polyester Material
- HM Series
Search Keywords: HM101762188A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HM-101762-1.8-8A
-
Alias/AKA:C11320-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Color:Silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2,250
$2.286
4,500
$1.206
6,750
$0.830
9,000 +
$0.813
Click for Quote
Log in
to unlock special pricing