- Home ›
- All Products›
- HLX104WE1TS050B
HLX104WE1TS050B
TE Connectivity / Raychem Brand
HLX104WE1TS050B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HLX104WE1TS050B
Search Keywords: HLX104WE1TS050B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HLX104WE1TS050B
-
Alias/AKA:EC7632-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Packaging Quantity:1000
-
Tag Grade:Low Fire Hazard
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Tag Length:2.75 in
-
Recommended Printer:See Printer Ribbon Matrix
-
Operating Temperature Range:-40 – 105 °C
-
Tag Color:White
-
Tag Height:10.4 mm
-
Printer Technology:Thermal Transfer
-
Number of Tie-Wrap Holes:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
250
$3.00
500
$1.84
750
$1.46
1,000 +
$1.43
Click for Quote
Log in
to unlock special pricing