- Home ›
- All Products›
- HL203WE1TS050B
HL203WE1TS050B
TE Connectivity / Raychem Brand
HL203WE1TS050B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HL203WE1TS050B
Search Keywords: HL203WE1TS050B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HL203WE1TS050B
-
Alias/AKA:EC7590-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
500 -
Operating Temperature Range:-55 – 135 °C
-
Printer Technology:Thermal Transfer
-
Tag Height:.8 in
-
Tag Grade:Low Fire Hazard
-
Packaging Quantity:1000
-
Number of Tie-Wrap Holes:4
-
Tag Length:2.75 in
-
Tag Color:White
-
Recommended Printer:See Printer Ribbon Matrix
-
Recommended Ribbon:See Printer Ribbon Matrix
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
40 Weeks
can ship
3/8/27