- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HL104YW1TS050B
HL104YW1TS050B
TE Connectivity / Raychem Brand
Cable Markers Printable Tie Polyolefin Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Tie Polyolefin Yellow
Product Highlights:
- HL Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Operating Temperature = -55 - 135 °C
Search Keywords: HL104YW1TS050B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HL104YW1TS050B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1000 -
Material:Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$1.040
2,000
$0.969
4,000
$0.912
8,000 +
$0.884
Click for Quote
Log in
to unlock special pricing