- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HFT5000-80/40-0-SP
HFT5000-80/40-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyethylene/Polyester Black Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyethylene/Polyester Black Spool
Search Keywords: HFT500080400SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HFT5000-80/40-0-SP
-
Alias/AKA:9636344003
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:Tubing
-
Body Material:Polyethylene/Polyester
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100 Meters
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$30.59
200
$16.19
300
$11.40
400 +
$11.17
Click for Quote
Log in
to unlock special pricing