- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HF-07FRX25-CS7552
HF-07FRX25-CS7552
TE Connectivity / Raychem Brand
Heat Shrink Flexible Tubing ST Cross Linked Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Tubing ST Cross Linked Polyolefin Black
Search Keywords: HF07FRX25CS7552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HF-07FRX25-CS7552
-
Alias/AKA:CB5086-000
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
California Prop 65
-
Type:Flexible Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:6 mm
-
Inside Diameter Before Shrinking:19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
73 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
2
$137.32
4
$135.26
6
$121.12
16 +
$113.99
Click for Quote
Log in
to unlock special pricing