- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HF-04FRX25
HF-04FRX25
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Heavy Piece
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Heavy Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HF
- Product Source = U.S.
- Highly Flexible
- Heavy Wall Style
Search Keywords: HF04FRX25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HF-04FRX25
-
Alias/AKA:CB5080-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$233.20
5
$212.98
10
$194.15
20
$192.75
50
$191.36
100 +
$190.40
Click for Quote
Log in
to unlock special pricing