- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HF-04FRX100/NM
HF-04FRX100/NM
TE Connectivity / Raychem Brand
HF-04FRX100/NM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HF-04FRX100/NM
Search Keywords: HF04FRX100NM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HF-04FRX100/NM
-
Alias/AKA:CS8789-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Wall Type:Dual
-
Operating Temperature Range:-55 – 90 °C
-
Flexibility:Very Flexible
-
Color:Black
-
Expanded Inside Diameter (Min):.4 in, 10.16 mm
-
Recovery Temperature:121 °C
-
Resistant To:Abrasion
-
Flammability:Flame-Retardant
-
Recovered Inside Diameter (Max):.15 in, 3.81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$904.92
3
$876.35
5 +
$856.89
Click for Quote
Log in
to unlock special pricing