- Home ›
- All Products›
- HEX-S-AC-11
HEX-S-AC-11
TE Connectivity / Raychem Brand
HEX-S-AC-11
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX-S-AC-11
Search Keywords: HEXSAC11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX-S-AC-11
-
Alias/AKA:427915-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Art des Verbinders:Ferrule
-
Connector System:Cable-to-Cable
-
Material:Aluminum
-
Adapter Angle:Straight
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B
-
Style:HexaShield
-
Termination Device Type:Ferrule
-
Sealable:Yes
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$332.38
13
$189.50
19
$136.86
25 +
$134.13
Click for Quote
Log in
to unlock special pricing