- Home ›
- All Products›
- HEXDB-AB-90-A9-1
HEXDB-AB-90-A9-1
TE Connectivity / Raychem Brand
HEXDB-AB-90-A9-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
HEXDB-AB-90-A9-1
Search Keywords: HEXDBAB90A91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEXDB-AB-90-A9-1
-
Alias/AKA:664935-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Style:HexaShield
-
TE Adapter Code:DB
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Art des Verbinders:Ferrule
-
Material:Aluminum
-
Sealable:Yes
-
Termination Device Type:Ferrule
-
Adapter Angle:90
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$3,426.11
5
$3,417.55
7
$3,409.00
13
$1,875.10
20
$1,244.47
26 +
$1,219.58
Click for Quote
Log in
to unlock special pricing