- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HEXA6-AC-00-02-A25-1
HEXA6-AC-00-02-A25-1
TE Connectivity / Raychem Brand
180° 2 Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
180° 2 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: HEXA6AC0002A251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEXA6-AC-00-02-A25-1
-
Alias/AKA:600924-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:2
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$7,859.39
5
$7,839.74
7
$7,820.14
13
$4,301.40
19
$3,005.02
25 +
$2,944.92
Click for Quote
Log in
to unlock special pricing