- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HEXA6-AB-00-02-A25-1
TE Connectivity / Raychem Brand
HEXA6-AB-00-02-A25-1
Shrink Boot Adapters 180° Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: HEXA6AB0002A251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEXA6-AB-00-02-A25-1
-
Alias/AKA:466338-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:N/A
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
Product Guides
+
Frequently Asked Questions
Is HEXA6-AB-00-02-A25-1 RoHS compliant?
No, HEXA6-AB-00-02-A25-1 is not RoHS compliant.
What is the lead time for HEXA6-AB-00-02-A25-1?
The standard lead time for HEXA6-AB-00-02-A25-1 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
7
$11,398.25
13
$6,269.51
19
$4,379.97
25 +
$4,292.37
Click for Quote
Log in
to unlock special pricing