- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HEXA6-AB-00-02-A18AC-1
HEXA6-AB-00-02-A18AC-1
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180°
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180°
Search Keywords: HEXA6AB0002A18AC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEXA6-AB-00-02-A18AC-1
-
Alias/AKA:540650-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:2
-
Angular Function:180 °
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$10,874.16
13
$5,981.24
19
$4,178.58
25 +
$4,095.01
Click for Quote
Log in
to unlock special pricing