- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HEX41-AC-00-13-A3-2
HEX41-AC-00-13-A3-2
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 12 Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 12 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: HEX41AC0013A32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX41-AC-00-13-A3-2
-
Alias/AKA:133667-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$232.06
3
$228.91
5
$228.34
10
$227.41
20 +
$224.51
Click for Quote
Log in
to unlock special pricing