- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HEX41-AB-90-13-A3-1
HEX41-AB-90-13-A3-1
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: HEX41AB9013A31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX41-AB-90-13-A3-1
-
Alias/AKA:840553-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
7
$1,016.23
13
$577.60
19
$407.68
25 +
$399.53
Click for Quote
Log in
to unlock special pricing