- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HEX40L-KC-90-09-A1-1
HEX40L-KC-90-09-A1-1
TE Connectivity / Raychem Brand
90° 9 Shell Size Electroless Nickel Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
90° 9 Shell Size Electroless Nickel Stainless Steel
Search Keywords: HEX40LKC9009A11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40L-KC-90-09-A1-1
-
Alias/AKA:CM4443-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:9
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$4,629.89
5
$4,618.32
7
$4,606.78
13
$2,533.91
19
$1,770.23
25 +
$1,734.83
Click for Quote
Log in
to unlock special pricing