- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HEX40-KC-90-13-A3-1
HEX40-KC-90-13-A3-1
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 13 Shell Size Electroless Nickel Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 90° 13 Shell Size Electroless Nickel Stainless Steel
Search Keywords: HEX40KC9013A31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-KC-90-13-A3-1
-
Alias/AKA:CM6246-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Electroless Nickel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Ships today, if you order in
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$4,713.55
5
$4,701.77
7
$4,690.01
13
$2,579.70
19
$1,802.22
25 +
$1,766.17
Click for Quote
Log in
to unlock special pricing