- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HEX40-KC-30-11-A2-1
HEX40-KC-30-11-A2-1
TE Connectivity / Raychem Brand
Shrink Boot Adapters 11 Shell Size Electroless Nickel Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 11 Shell Size Electroless Nickel Stainless Steel
Search Keywords: HEX40KC3011A21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-KC-30-11-A2-1
-
Alias/AKA:CN9348-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:11
-
Angular Function:N/A
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
7
$9,269.21
13
$5,098.45
19
$3,561.85
25 +
$3,490.62
Click for Quote
Log in
to unlock special pricing