- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HEX40-KC-00-11-A2-1
HEX40-KC-00-11-A2-1
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 11 Shell Size Electroless Nickel Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 11 Shell Size Electroless Nickel Stainless Steel
Search Keywords: HEX40KC0011A21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-KC-00-11-A2-1
-
Alias/AKA:CM6243-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:11
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
7
$2,503.66
13
$1,377.12
19
$962.07
25 +
$942.83
Click for Quote
Log in
to unlock special pricing